1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030E1201BP500

DigiKey Part Number
749-MCT06030E1201BP500TR-ND - Tape & Reel (TR)
749-MCT06030E1201BP500CT-ND - Cut Tape (CT)
749-MCT06030E1201BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030E1201BP500
Description
MCT 0603-15 0.1% P5 1K2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.25600$32.56
50$2.47300$123.65
100$2.23130$223.13
500$1.82484$912.42
1,000$1.69914$1,699.14
2,500$1.56656$3,916.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.48666$7,433.30
10,000$1.42087$14,208.70
15,000$1.38791$20,818.65
25,000$1.35138$33,784.50
35,000$1.33002$46,550.70
50,000$1.30947$65,473.50
Manufacturers Standard Package