
MCT06030E1002BP100 | |
|---|---|
DigiKey Part Number | 749-1718-2-ND - Tape & Reel (TR) 749-1718-1-ND - Cut Tape (CT) 749-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E1002BP100 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E1002BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.28300 | $42.83 |
| 25 | $3.96920 | $99.23 |
| 50 | $3.75220 | $187.61 |
| 100 | $3.55000 | $355.00 |
| 250 | $3.30832 | $827.08 |
| 500 | $3.14522 | $1,572.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.99871 | $2,998.71 |
| 2,000 | $2.86787 | $5,735.74 |
| 3,000 | $2.79824 | $8,394.72 |
| 5,000 | $2.71740 | $13,587.00 |
| 7,000 | $2.66814 | $18,676.98 |
| 10,000 | $2.61919 | $26,191.90 |

