
MCT06030D6801BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D6801BP500TR-ND - Tape & Reel (TR) 749-MCT06030D6801BP500CT-ND - Cut Tape (CT) 749-MCT06030D6801BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D6801BP500 |
Description | RES 6.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D6801BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB682V | Panasonic Industry | 170 | P6.8KDBCT-ND | $0.18000 | Direct |
| RG1608P-682-B-T5 | Susumu | 118,504 | RG16P6.8KBCT-ND | $0.18000 | Direct |
| RT0603BRD076K8L | YAGEO | 2,089 | YAG1724CT-ND | $0.18000 | Direct |
| ERA-3APB682V | Panasonic Industry | 8,454 | P6.8KAYCT-ND | $0.49000 | Upgrade |
| ERA-3ARB682V | Panasonic Industry | 2,560 | P6.8KBDCT-ND | $0.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.71680 | $17.92 |
| 50 | $0.67580 | $33.79 |
| 100 | $0.63880 | $63.88 |
| 250 | $0.59260 | $148.15 |
| 500 | $0.56104 | $280.52 |
| 1,000 | $0.53210 | $532.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47530 | $2,376.50 |
| 10,000 | $0.45505 | $4,550.50 |
| 15,000 | $0.44430 | $6,664.50 |
| 25,000 | $0.43182 | $10,795.50 |
| 35,000 | $0.42422 | $14,847.70 |
| 50,000 | $0.41668 | $20,834.00 |

