
MCS04020D1801DE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D1801DE000TR-ND - Tape & Reel (TR) 749-MCS04020D1801DE000CT-ND - Cut Tape (CT) 749-MCS04020D1801DE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1801DE000 |
Description | RES 1.8K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1801DE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51700 | $5.17 |
25 | $0.47960 | $11.99 |
50 | $0.45320 | $22.66 |
100 | $0.42860 | $42.86 |
250 | $0.39740 | $99.35 |
500 | $0.37606 | $188.03 |
1,000 | $0.35636 | $356.36 |
5,000 | $0.31745 | $1,587.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27014 | $2,701.40 |
20,000 | $0.26795 | $5,359.00 |