



SMM02040D2743BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D2743BB300TR-ND - Tape & Reel (TR) 749-SMM02040D2743BB300CT-ND - Cut Tape (CT) 749-SMM02040D2743BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D2743BB300 |
Description | RES 274K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D2743BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.33800 | $33.38 |
| 25 | $2.83800 | $70.95 |
| 50 | $2.52400 | $126.20 |
| 100 | $2.25680 | $225.68 |
| 250 | $1.96492 | $491.23 |
| 500 | $1.78192 | $890.96 |
| 1,000 | $1.62629 | $1,626.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42618 | $4,278.54 |
| 6,000 | $1.32407 | $7,944.42 |
| 9,000 | $1.27162 | $11,444.58 |
| 15,000 | $1.21229 | $18,184.35 |
| 21,000 | $1.17695 | $24,715.95 |
| 30,000 | $1.14241 | $34,272.30 |

