
MCT06030D1501BP100 | |
|---|---|
DigiKey Part Number | 749-1701-2-ND - Tape & Reel (TR) 749-1701-1-ND - Cut Tape (CT) 749-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1501BP100 |
Description | RES 1.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1501BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.65600 | $26.56 |
| 25 | $2.46000 | $61.50 |
| 50 | $2.32340 | $116.17 |
| 100 | $2.19600 | $219.60 |
| 250 | $2.04388 | $510.97 |
| 500 | $1.94044 | $970.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.84704 | $1,847.04 |
| 2,000 | $1.76331 | $3,526.62 |
| 3,000 | $1.71865 | $5,155.95 |
| 5,000 | $1.66668 | $8,333.40 |
| 7,000 | $1.63496 | $11,444.72 |
| 10,000 | $1.60340 | $16,034.00 |

