
MCT06030D1331BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D1331BP500TR-ND - Tape & Reel (TR) 749-MCT06030D1331BP500CT-ND - Cut Tape (CT) 749-MCT06030D1331BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1331BP500 |
Description | RES 1.33K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1331BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.71680 | $17.92 |
| 50 | $0.67580 | $33.79 |
| 100 | $0.63880 | $63.88 |
| 250 | $0.59260 | $148.15 |
| 500 | $0.56104 | $280.52 |
| 1,000 | $0.53210 | $532.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47530 | $2,376.50 |
| 10,000 | $0.45505 | $4,550.50 |
| 15,000 | $0.44430 | $6,664.50 |
| 25,000 | $0.43182 | $10,795.50 |
| 35,000 | $0.42422 | $14,847.70 |
| 50,000 | $0.41668 | $20,834.00 |

