MCT06030D1101BP500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.22894
Datasheet

Direct


Susumu
In Stock: 9,090
Unit Price: $0.12000
Datasheet

Direct


YAGEO
In Stock: 63,380
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,525
Unit Price: $0.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,587
Unit Price: $0.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,370
Unit Price: $0.50000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.21331
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.39463
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.30743
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.24494
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18369
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.81648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.04782
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.99338
Datasheet
1.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1101BP500

DigiKey Part Number
749-MCT06030D1101BP500TR-ND - Tape & Reel (TR)
749-MCT06030D1101BP500CT-ND - Cut Tape (CT)
749-MCT06030D1101BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1101BP500
Description
RES 1.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1101BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.77300$7.73
25$0.71680$17.92
50$0.67580$33.79
100$0.63880$63.88
250$0.59260$148.15
500$0.56104$280.52
1,000$0.53210$532.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47530$2,376.50
10,000$0.45505$4,550.50
15,000$0.44430$6,664.50
25,000$0.43182$10,795.50
35,000$0.42422$14,847.70
50,000$0.41668$20,834.00
Manufacturers Standard Package