MCS0402UD2002BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 1,190
Unit Price: $0.67000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.39161
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1
Unit Price: $0.57000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 10,997
Unit Price: $0.32000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 108
Unit Price: $0.40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,827
Unit Price: $0.37000
Datasheet
MCS 0402 Precision
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402UD2002BE100

DigiKey Part Number
MCS0402UD2002BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS0402UD2002BE100
Description
RES 20K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402UD2002BE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.14990$3,149.90
Manufacturers Standard Package