T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97F337K020ESA

DigiKey Part Number
718-T97F337K020ESATR-ND - Tape & Reel (TR)
718-T97F337K020ESACT-ND - Cut Tape (CT)
718-T97F337K020ESADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T97F337K020ESA
Description
CAP TANT 330UF 10% 20V 3024
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 20 V 3024 (7660 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97F337K020ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$120.87000$120.87
10$94.23800$942.38
50$83.59300$4,179.65
100$83.41720$8,341.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$78.34904$19,587.26
500$76.20630$38,103.15
750$75.13219$56,349.14
Manufacturers Standard Package