
MCS04020D5621BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D5621BE000TR-ND - Tape & Reel (TR) 749-MCS04020D5621BE000CT-ND - Cut Tape (CT) 749-MCS04020D5621BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D5621BE000 |
Description | MCS 0402-25 0.1% E0 5K62 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.71680 | $17.92 |
| 50 | $0.67580 | $33.79 |
| 100 | $0.63880 | $63.88 |
| 250 | $0.59260 | $148.15 |
| 500 | $0.56104 | $280.52 |
| 1,000 | $0.53210 | $532.10 |
| 5,000 | $0.47530 | $2,376.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.45505 | $4,550.50 |
| 20,000 | $0.43713 | $8,742.60 |
| 30,000 | $0.42764 | $12,829.20 |
| 50,000 | $0.41668 | $20,834.00 |
| 70,000 | $0.41003 | $28,702.10 |
| 100,000 | $0.40343 | $40,343.00 |

