
MCS04020D2201DE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2201DE000TR-ND - Tape & Reel (TR) 749-MCS04020D2201DE000CT-ND - Cut Tape (CT) 749-MCS04020D2201DE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2201DE000 |
Description | RES 2.2K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2201DE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31912 | $3,191.20 |
| 20,000 | $0.30613 | $6,122.60 |
| 30,000 | $0.29924 | $8,977.20 |
| 50,000 | $0.29127 | $14,563.50 |
| 70,000 | $0.28643 | $20,050.10 |
| 100,000 | $0.28163 | $28,163.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51800 | $5.18 |
| 25 | $0.48000 | $12.00 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.42920 | $42.92 |
| 250 | $0.39792 | $99.48 |
| 500 | $0.37654 | $188.27 |
| 1,000 | $0.35681 | $356.81 |
| 5,000 | $0.31786 | $1,589.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.50640 | $12.66 |
| 50 | $0.47680 | $23.84 |
| 100 | $0.45050 | $45.05 |
| 250 | $0.41800 | $104.50 |
| 500 | $0.39528 | $197.64 |
| 1,000 | $0.37465 | $374.65 |
| 5,000 | $0.33376 | $1,668.80 |

