180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1803BE000

DigiKey Part Number
749-MCS04020D1803BE000TR-ND - Tape & Reel (TR)
749-MCS04020D1803BE000CT-ND - Cut Tape (CT)
749-MCS04020D1803BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1803BE000
Description
RES 180K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1803BE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.73200$7.32
25$0.68080$17.02
50$0.64460$32.23
100$0.60840$60.84
250$0.56432$141.08
500$0.53440$267.20
1,000$0.50677$506.77
5,000$0.45268$2,263.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.45505$4,550.50
20,000$0.43713$8,742.60
30,000$0.42764$12,829.20
50,000$0.41668$20,834.00
70,000$0.41003$28,702.10
100,000$0.40343$40,343.00
Manufacturers Standard Package