
MCS04020D1022BE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D1022BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1022BE000CT-ND - Cut Tape (CT) 749-MCS04020D1022BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1022BE000 |
Description | MCS 0402-25 0.1% E0 10K2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.77200 | $7.72 |
25 | $0.74240 | $18.56 |
50 | $0.68980 | $34.49 |
100 | $0.63720 | $63.72 |
250 | $0.56852 | $142.13 |
500 | $0.52190 | $260.95 |
1,000 | $0.45210 | $452.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.46313 | $4,631.30 |
20,000 | $0.44488 | $8,897.60 |
30,000 | $0.43524 | $13,057.20 |
50,000 | $0.42408 | $21,204.00 |
70,000 | $0.41974 | $29,381.80 |
100,000 | $0.40734 | $40,734.00 |