
MCS04020D1001BE100 | |
|---|---|
DigiKey Part Number | BC3233TR-ND - Tape & Reel (TR) BC3233CT-ND - Cut Tape (CT) BC3233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1001BE100 |
Description | RES 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1001BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.57800 | $25.78 |
| 25 | $2.38880 | $59.72 |
| 50 | $2.25820 | $112.91 |
| 100 | $2.13430 | $213.43 |
| 250 | $1.98676 | $496.69 |
| 500 | $1.88624 | $943.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.92141 | $1,921.41 |
| 2,000 | $1.83448 | $3,668.96 |
| 3,000 | $1.78813 | $5,364.39 |
| 5,000 | $1.73422 | $8,671.10 |
| 7,000 | $1.70129 | $11,909.03 |
| 10,000 | $1.65618 | $16,561.80 |
| 12,000 | $1.65263 | $19,831.56 |
| 24,000 | $1.59691 | $38,325.84 |
| 25,000 | $1.59385 | $39,846.25 |

