MCS04020C6981FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: $1.51222
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.25965
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.07611
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,092
Unit Price: $2.38000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.45818
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.22909
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.51168
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.56213
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.11830
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23471
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $3.87879
Datasheet

Upgrade


Susumu
In Stock: 8,980
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 5,750
Unit Price: $4.02000
Datasheet

Upgrade


YAGEO
In Stock: 29,731
Unit Price: $0.82000
Datasheet
MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C6981FE000

DigiKey Part Number
231227516982-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C6981FE000
Description
RES 6.98K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C6981FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13640$1,364.00
Manufacturers Standard Package