
MCS04020C4709FE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020C4709FE000TR-ND - Tape & Reel (TR) 749-MCS04020C4709FE000CT-ND - Cut Tape (CT) 749-MCS04020C4709FE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C4709FE000 |
Description | RES 47 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C4709FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.25160 | $12.58 |
| 100 | $0.23680 | $23.68 |
| 250 | $0.21968 | $54.92 |
| 500 | $0.20768 | $103.84 |
| 1,000 | $0.19658 | $196.58 |
| 5,000 | $0.17433 | $871.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16630 | $1,663.00 |
| 20,000 | $0.15914 | $3,182.80 |
| 30,000 | $0.15533 | $4,659.90 |
| 50,000 | $0.15091 | $7,545.50 |
| 70,000 | $0.14821 | $10,374.70 |
| 100,000 | $0.14554 | $14,554.00 |

