MCS 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C1200FE000

DigiKey Part Number
749-MCS04020C1200FE000TR-ND - Tape & Reel (TR)
749-MCS04020C1200FE000CT-ND - Cut Tape (CT)
749-MCS04020C1200FE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C1200FE000
Description
RES 120 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C1200FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,412
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.20360$5.09
50$0.19220$9.61
100$0.18230$18.23
250$0.16880$42.20
500$0.15962$79.81
1,000$0.15100$151.00
5,000$0.13374$668.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11465$1,146.50
20,000$0.11354$2,270.80
30,000$0.11297$3,389.10
50,000$0.11231$5,615.50
Manufacturers Standard Package