
MCA1206MD4999BP100 | |
|---|---|
DigiKey Part Number | MCA1206-49.9-MBTR-ND - Tape & Reel (TR) MCA1206-49.9-MBCT-ND - Cut Tape (CT) MCA1206-49.9-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD4999BP100 |
Description | RES 49.9 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD4999BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.36900 | $53.69 |
| 25 | $4.97560 | $124.39 |
| 50 | $4.70440 | $235.22 |
| 100 | $4.45190 | $445.19 |
| 250 | $4.15252 | $1,038.13 |
| 500 | $3.95060 | $1,975.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.76956 | $3,769.56 |
| 2,000 | $3.60813 | $7,216.26 |
| 3,000 | $3.52236 | $10,567.08 |
| 5,000 | $3.42287 | $17,114.35 |
| 7,000 | $3.36228 | $23,535.96 |
| 10,000 | $3.30212 | $33,021.20 |

