Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MCA1206MD4991BP100 | |
|---|---|
DigiKey Part Number | MCA1206-4.99K-MBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA1206MD4991BP100 |
Description | RES 4.99K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD4991BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT1206E4991BST1 | Vishay Dale Thin Film | 0 | 764-1221-2-ND | $8.71356 | Upgrade |
| RTAN1206BKE4K99 | Stackpole Electronics Inc | 0 | 738-RTAN1206BKE4K99CT-ND | $3.62000 | Upgrade |
| TNPW12064K99BEEA | Vishay Dale | 6,299 | TNP4.99KACCT-ND | $3.86000 | Upgrade |
| TNPW12064K99BEEN | Vishay Dale | 280 | 541-3884-1-ND | $6.08000 | Upgrade |
| TNPW12064K99BXEA | Vishay Dale | 0 | TNPW12064K99BXEA-ND | $2.66377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.84133 | $3,841.33 |




