
MCA1206MD1004BP500 | |
---|---|
DigiKey Part Number | 749-MCA1206MD1004BP500TR-ND - Tape & Reel (TR) 749-MCA1206MD1004BP500CT-ND - Cut Tape (CT) 749-MCA1206MD1004BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1004BP500 |
Description | RES 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.54500 | $25.45 |
25 | $2.36160 | $59.04 |
50 | $2.23020 | $111.51 |
100 | $2.10860 | $210.86 |
250 | $1.96212 | $490.53 |
500 | $1.86274 | $931.37 |
1,000 | $1.77325 | $1,773.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.64350 | $8,217.50 |
10,000 | $1.48033 | $14,803.30 |
15,000 | $1.47526 | $22,128.90 |
25,000 | $1.46948 | $36,737.00 |
35,000 | $1.46601 | $51,310.35 |