
MCA1206MD1003DP500 | |
|---|---|
DigiKey Part Number | MCA1206-100K-MDTR-ND - Tape & Reel (TR) MCA1206-100K-MDCT-ND - Cut Tape (CT) MCA1206-100K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1003DP500 |
Description | RES 100K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD1003DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCA1206MD1003BP100 | Vishay | 1,771 | MCA1206-100K-MBCT-ND | $6.49000 | Upgrade |
| PATT1206E1003BGT1 | Vishay Dale Thin Film | 11,141 | 764-1178-1-ND | $14.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.11300 | $21.13 |
| 25 | $1.96320 | $49.08 |
| 50 | $1.85480 | $92.74 |
| 100 | $1.75280 | $175.28 |
| 250 | $1.62984 | $407.46 |
| 500 | $1.54646 | $773.23 |
| 1,000 | $1.47091 | $1,470.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.32473 | $6,623.65 |
| 10,000 | $1.27330 | $12,733.00 |
| 15,000 | $1.24611 | $18,691.65 |
| 25,000 | $1.21468 | $30,367.00 |
| 35,000 | $1.19562 | $41,846.70 |
| 50,000 | $1.17674 | $58,837.00 |

