
MCA1206MD1002DP500 | |
|---|---|
DigiKey Part Number | 749-MCA1206MD1002DP500TR-ND - Tape & Reel (TR) 749-MCA1206MD1002DP500CT-ND - Cut Tape (CT) 749-MCA1206MD1002DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1002DP500 |
Description | RES 10K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD1002DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.01400 | $20.14 |
| 25 | $1.86800 | $46.70 |
| 50 | $1.76600 | $88.30 |
| 100 | $1.66900 | $166.90 |
| 250 | $1.55220 | $388.05 |
| 500 | $1.47280 | $736.40 |
| 1,000 | $1.40086 | $1,400.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.32473 | $6,623.65 |
| 10,000 | $1.27330 | $12,733.00 |
| 15,000 | $1.24611 | $18,691.65 |
| 25,000 | $1.21468 | $30,367.00 |
| 35,000 | $1.19562 | $41,846.70 |
| 50,000 | $1.17674 | $58,837.00 |

