MCA12060D3902CP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.60319
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.66330
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.31397
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,086
Unit Price: $1.06000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.26923
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.76930
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.52861
Datasheet

Upgrade


YAGEO
In Stock: 1,518
Unit Price: $0.83000
Datasheet
39 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D3902CP100

DigiKey Part Number
MCA12060D3902CP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D3902CP100
Description
RES 39K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D3902CP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.34533$3,345.33
Manufacturers Standard Package