Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCA12060D2100BP100 | |
|---|---|
DigiKey Part Number | MCA12060D2100BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA12060D2100BP100 |
Description | RES 210 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060D2100BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCA12060D2100BP500 | Vishay | 0 | 231239672101-ND | $257.37340 | Parametric Equivalent |
| ERA-8AEB2100V | Panasonic Industry | 9,556 | P210BCCT-ND | $413.00000 | Direct |
| RG3216P-2100-B-T5 | Susumu | 0 | RG3216P-2100-B-T5-ND | $205.11000 | Direct |
| RT1206BRD07210RL | YAGEO | 0 | RT1206BRD07210RL-ND | $169.92920 | Direct |
| RG3216N-2100-B-T5 | Susumu | 0 | RG3216N-2100-B-T5-ND | $492.48760 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.34533 | $3,345.33 |







