MCA12060D2001BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $3.34533
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $6.38235
Datasheet

Direct


Panasonic Industry
In Stock: 9,958
Unit Price: $2.22000
Datasheet

Direct


Susumu
In Stock: 4,798
Unit Price: $2.06000
Datasheet

Direct


Susumu
In Stock: 4,306
Unit Price: $2.06000
Datasheet

Direct


YAGEO
In Stock: 2,127
Unit Price: $1.73000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.31256
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 644
Unit Price: $7.97000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $11.68406
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 794
Unit Price: $6.17000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.64847
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.69195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $11.83791
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $19.95999
Datasheet
2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D2001BP500

DigiKey Part Number
231239672002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D2001BP500
Description
RES 2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D2001BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.67260$8,363.00
Manufacturers Standard Package