Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCA12060D1600BP500 | |
|---|---|
DigiKey Part Number | 231239671601-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA12060D1600BP500 |
Description | RES 160 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060D1600BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCA12060D1600BP100 | Vishay | 0 | MCA12060D1600BP100-ND | $3.34533 | Parametric Equivalent |
| ERA-8AEB161V | Panasonic Industry | 14,009 | 10-ERA-8AEB161VCT-ND | $2.22000 | Direct |
| RG3216P-1600-B-T1 | Susumu | 0 | RG32P160BTR-ND | $1.05646 | Direct |
| RG3216P-1600-B-T5 | Susumu | 0 | RG3216P-1600-B-T5-ND | $1.10303 | Direct |
| RT1206BRD07160RL | YAGEO | 11,038 | YAG2013CT-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.38409 | $6,920.45 |








