Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCA12060D1432BP500 | |
|---|---|
DigiKey Part Number | 231239671433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA12060D1432BP500 |
Description | RES 14.3K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060D1432BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.38409 | $6,920.45 |









