MCA12060D1402BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.26788
Datasheet

Direct


Panasonic Electronic Components
In Stock: 17,309
Unit Price: $0.38000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.17322
Datasheet

Direct


YAGEO
In Stock: 1,626
Unit Price: $0.60000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.43306
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.71454
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.05704
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.24796
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.92316
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.47539
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.06220
Datasheet
MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D1402BP100

DigiKey Part Number
MCA12060D1402BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D1402BP100
Description
RES 14K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D1402BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.34106$3,341.06
Manufacturers Standard Package