Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCA12060D1302BP100 | |
|---|---|
DigiKey Part Number | MCA12060D1302BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA12060D1302BP100 |
Description | RES 13K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060D1302BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCA12060D1302BP500 | Vishay | 0 | 231239671303-ND | $1.38409 | Parametric Equivalent |
| ERA-8AEB133V | Panasonic Industry | 2,731 | 10-ERA-8AEB133VCT-ND | $2.22000 | Direct |
| RG3216P-1302-B-T1 | Susumu | 995 | 408-RG3216P-1302-B-T1CT-ND | $2.06000 | Direct |
| RG3216P-1302-B-T5 | Susumu | 0 | RG3216P-1302-B-T5-ND | $1.10303 | Direct |
| RT1206BRD0713KL | YAGEO | 2,980 | 13-RT1206BRD0713KLCT-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.34533 | $3,345.33 |







