MCA12060D1103BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.38232
Datasheet

Direct


Panasonic Electronic Components
In Stock: 23,510
Unit Price: $1.97000
Datasheet

Direct


Susumu
In Stock: 719
Unit Price: $1.97000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.89388
Datasheet

Direct


YAGEO
In Stock: 5,640
Unit Price: $3.04000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23471
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.55635
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.45312
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $10.64146
Datasheet
MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D1103BP100

DigiKey Part Number
MCA12060D1103BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D1103BP100
Description
RES 110K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D1103BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.34106$3,341.06
Manufacturers Standard Package