
G24071931502J7A000 | |
|---|---|
DigiKey Part Number | 749-G24071931502J7A000CT-ND - Cut Tape (CT) 749-G24071931502J7A000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | G24071931502J7A000 |
Description | RES 15K OHM 5% WW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 0.760" L (8.50mm x 19.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 10 | $27.74800 | $277.48 |
| 25 | $24.17760 | $604.44 |
| 50 | $21.94160 | $1,097.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $20.04160 | $2,004.16 |
| 200 | $18.42645 | $3,685.29 |
| 300 | $17.59703 | $5,279.11 |
| 500 | $16.65840 | $8,329.20 |
| 700 | $16.09910 | $11,269.37 |
| 1,000 | $15.55278 | $15,552.78 |

