



CMB02070X6802GB200 | |
|---|---|
DigiKey Part Number | CMB-68KTR-ND - Tape & Reel (TR) CMB-68KCT-ND - Cut Tape (CT) CMB-68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X6802GB200 |
Description | RES SMD 68K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X6802GB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.52200 | $45.22 |
| 25 | $3.85760 | $96.44 |
| 50 | $3.44160 | $172.08 |
| 100 | $3.08640 | $308.64 |
| 250 | $2.69764 | $674.41 |
| 500 | $2.45428 | $1,227.14 |
| 1,000 | $2.24718 | $2,247.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.07129 | $4,142.58 |
| 4,000 | $1.92188 | $7,687.52 |
| 6,000 | $1.84512 | $11,070.72 |
| 10,000 | $1.75831 | $17,583.10 |
| 14,000 | $1.70657 | $23,891.98 |
| 20,000 | $1.65604 | $33,120.80 |


