CMB02070X1003FB200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMB02070X1003FB200
MELF Assembly Video
CMB 0207 – The SMD champion for high pulse load applications

CMB02070X4703GB200

DigiKey Part Number
749-1400-2-ND - Tape & Reel (TR)
749-1400-1-ND - Cut Tape (CT)
749-1400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X4703GB200
Description
RES 470K OHM 2% 1W MELF 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X4703GB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$4.39700$43.97
25$3.75280$93.82
50$3.34820$167.41
100$3.00310$300.31
250$2.62444$656.11
500$2.38766$1,193.83
1,000$2.18623$2,186.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.01515$4,030.30
4,000$1.86977$7,479.08
6,000$1.79509$10,770.54
10,000$1.71062$17,106.20
14,000$1.66030$23,244.20
20,000$1.61112$32,222.40
24,000$1.58754$38,100.96
48,000$1.52972$73,426.56
Manufacturers Standard Package