Parametric Equivalent

CMB02070X3300GB700 | |
|---|---|
DigiKey Part Number | 749-CMB02070X3300GB700TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMB02070X3300GB700 |
Description | CMB 0207 2% B7 330R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB02070X3300FB200 | Vishay | 0 | 749-CMB02070X3300FB200TR-ND | $1.87746 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $1.61922 | $11,334.54 |


