CMB02070X1003FB200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMB02070X1003FB200

CMB02070X1501GB200

DigiKey Part Number
749-2012-2-ND - Tape & Reel (TR)
749-2012-1-ND - Cut Tape (CT)
749-2012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X1501GB200
Description
RES SMD 1.5K OHM 2% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X1501GB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.42600$44.26
25$3.77720$94.43
50$3.36980$168.49
100$3.02250$302.25
250$2.64132$660.33
500$2.40304$1,201.52
1,000$2.20030$2,200.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.02812$4,056.24
4,000$1.88180$7,527.20
6,000$1.80664$10,839.84
10,000$1.72163$17,216.30
14,000$1.67098$23,393.72
20,000$1.62149$32,429.80
24,000$1.59776$38,346.24
48,000$1.53956$73,898.88
Manufacturers Standard Package