
CMB02070X1001FB200 | |
|---|---|
DigiKey Part Number | 749-CMB02070X1001FB200TR-ND - Tape & Reel (TR) 749-CMB02070X1001FB200CT-ND - Cut Tape (CT) 749-CMB02070X1001FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1001FB200 |
Description | CMB 0207 1% B2 1K0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $5.02300 | $50.23 |
| 25 | $4.28840 | $107.21 |
| 50 | $3.82800 | $191.40 |
| 100 | $3.43660 | $343.66 |
| 250 | $3.00744 | $751.86 |
| 500 | $2.73892 | $1,369.46 |
| 1,000 | $2.51068 | $2,510.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.31678 | $4,633.56 |
| 4,000 | $2.15206 | $8,608.24 |
| 6,000 | $2.06745 | $12,404.70 |
| 10,000 | $1.97175 | $19,717.50 |
| 14,000 | $1.91472 | $26,806.08 |
| 20,000 | $1.85901 | $37,180.20 |

