
CMA02040X2200GB300 | |
---|---|
DigiKey Part Number | 749-CMA02040X2200GB300TR-ND - Tape & Reel (TR) 749-CMA02040X2200GB300CT-ND - Cut Tape (CT) 749-CMA02040X2200GB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X2200GB300 |
Description | CMA 0204 2% BL 220R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±2% 0.4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.29900 | $22.99 |
25 | $1.94760 | $48.69 |
50 | $1.72760 | $86.38 |
100 | $1.53960 | $153.96 |
250 | $1.33444 | $333.61 |
500 | $1.20586 | $602.93 |
1,000 | $1.09650 | $1,096.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95579 | $2,867.37 |
6,000 | $0.88397 | $5,303.82 |
9,000 | $0.84709 | $7,623.81 |
15,000 | $0.80537 | $12,080.55 |
21,000 | $0.78051 | $16,390.71 |
30,000 | $0.75622 | $22,686.60 |
36,000 | $0.74457 | $26,804.52 |
72,000 | $0.70460 | $50,731.20 |
75,000 | $0.70244 | $52,683.00 |