CMA02040X2000GB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMA02040X2000GB300
CMA02040X9102GB300
MELF Assembly Video

CMA02040X1201GB300

DigiKey Part Number
749-CMA02040X1201GB300TR-ND - Tape & Reel (TR)
749-CMA02040X1201GB300CT-ND - Cut Tape (CT)
749-CMA02040X1201GB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMA02040X1201GB300
Description
RES SMD 1.2K OHM 2% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMA02040X1201GB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.29900$22.99
25$1.94760$48.69
50$1.72760$86.38
100$1.53960$153.96
250$1.33444$333.61
500$1.20586$602.93
1,000$1.09650$1,096.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95579$2,867.37
6,000$0.88397$5,303.82
9,000$0.84709$7,623.81
15,000$0.80537$12,080.55
21,000$0.78051$16,390.71
30,000$0.75622$22,686.60
36,000$0.74457$26,804.52
72,000$0.70460$50,731.20
75,000$0.70244$52,683.00
Manufacturers Standard Package