



CMA02040X1001GB300 | |
|---|---|
DigiKey Part Number | CMA-1.0KTR-ND - Tape & Reel (TR) CMA-1.0KCT-ND - Cut Tape (CT) CMA-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X1001GB300 |
Description | RES SMD 1K OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X1001GB300 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.34300 | $23.43 |
| 25 | $1.98960 | $49.74 |
| 50 | $1.76440 | $88.22 |
| 100 | $1.57280 | $157.28 |
| 250 | $1.36280 | $340.70 |
| 500 | $1.23158 | $615.79 |
| 1,000 | $1.11985 | $1,119.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97614 | $2,928.42 |
| 6,000 | $0.90280 | $5,416.80 |
| 9,000 | $0.86514 | $7,786.26 |
| 15,000 | $0.82253 | $12,337.95 |
| 21,000 | $0.79714 | $16,739.94 |
| 30,000 | $0.77233 | $23,169.90 |

