
CCF551K00FKE36 | |
|---|---|
DigiKey Part Number | 749-2068-2-ND - Tape & Reel (TR) 749-2068-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF551K00FKE36 |
Description | RES 1 KOHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.97000 | $9.70 |
| 25 | $0.81560 | $20.39 |
| 50 | $0.72020 | $36.01 |
| 100 | $0.63720 | $63.72 |
| 250 | $0.54656 | $136.64 |
| 500 | $0.48984 | $244.92 |
| 1,000 | $0.44133 | $441.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35507 | $1,775.35 |
| 10,000 | $0.32684 | $3,268.40 |
| 15,000 | $0.31234 | $4,685.10 |
| 25,000 | $0.29594 | $7,398.50 |
| 35,000 | $0.28616 | $10,015.60 |
| 50,000 | $0.27661 | $13,830.50 |

