


BZD27C120P-HE3_A08 | |
---|---|
DigiKey Part Number | 112-BZD27C120P-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay |
Manufacturer Product Number | BZD27C120P-HE3_A08 |
Description | TVS DIODE 100VWM 167VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 167V Clamp 900mA Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V (Max) | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 167V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.53830 | $16,149.00 |
60,000 | $0.49940 | $29,964.00 |
90,000 | $0.47959 | $43,163.10 |
150,000 | $0.47334 | $71,001.00 |