
BS030033BJ30136AQ1 | |
|---|---|
DigiKey Part Number | BS030033BJ30136AQ1-ND |
Manufacturer | |
Manufacturer Product Number | BS030033BJ30136AQ1 |
Description | CAP CER 300PF 15KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±10% 15000V (15kV) Ceramic Capacitor Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial, Can - Screw Terminals |
Capacitance | Size / Dimension 1.181" Dia x 1.890" L (30.00mm x 48.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $4,632.07500 | $9,264.15 |

