
BS016010BE20038BJ1 | |
|---|---|
DigiKey Part Number | BS016010BE20038BJ1-ND |
Manufacturer | |
Manufacturer Product Number | BS016010BE20038BJ1 |
Description | CAP CER 20PF 5KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±20% 5000V (5kV) Ceramic Capacitor Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial, Can - Screw Terminals |
Capacitance | Size / Dimension 0.630" Dia x 0.906" L (16.00mm x 23.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $942.96500 | $1,885.93 |

