Diode Array 1 Pair Common Anode 70 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56-HE3_A-08

DigiKey Part Number
112-BAW56-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAW56-HE3_A-08CT-ND - Cut Tape (CT)
112-BAW56-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56-HE3_A-08
Description
DIODE ARRAY GP 70V 350MA SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
350mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.87500$18.75
100$1.17490$117.49
500$0.87032$435.16
1,000$0.77183$771.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64643$1,939.29
6,000$0.58312$3,498.72
9,000$0.55084$4,957.56
15,000$0.51455$7,718.25
21,000$0.49305$10,354.05
30,000$0.47214$14,164.20
Manufacturers Standard Package