
BAS70-04-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS70-04-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS70-04-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS70-04-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-HE3_A-18 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.37600 | $23.76 |
| 100 | $1.49880 | $149.88 |
| 500 | $1.11894 | $559.47 |
| 1,000 | $0.99620 | $996.20 |
| 2,000 | $0.89278 | $1,785.56 |
| 5,000 | $0.78065 | $3,903.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.71128 | $7,112.80 |
| 20,000 | $0.65292 | $13,058.40 |
| 30,000 | $0.62318 | $18,695.40 |
| 50,000 | $0.58977 | $29,488.50 |
| 70,000 | $0.56999 | $39,899.30 |
| 100,000 | $0.55076 | $55,076.00 |

