
BAS21-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAS21-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAS21-HE3_A-08CT-ND - Cut Tape (CT) 112-BAS21-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-HE3_A-08 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.08000 | $20.80 |
| 100 | $1.30720 | $130.72 |
| 500 | $0.97178 | $485.89 |
| 1,000 | $0.86334 | $863.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72516 | $2,175.48 |
| 6,000 | $0.65546 | $3,932.76 |
| 9,000 | $0.61993 | $5,579.37 |
| 15,000 | $0.57997 | $8,699.55 |
| 21,000 | $0.55630 | $11,682.30 |
| 30,000 | $0.53329 | $15,998.70 |







