
ATC2525CT-2000JN-99TR | |
---|---|
DigiKey Part Number | 4353-ATC2525CT-2000JN-99TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-2000JN-99TRDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | ATC2525CT-2000JN-99TR |
Description | DC-2GHZ 30W BEO CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 30W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-2000JN-99TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 30W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.53000 | $92.53 |
10 | $75.75100 | $757.51 |
25 | $72.79720 | $1,819.93 |