
ATC2525CT-2000JN-94TR | |
---|---|
DigiKey Part Number | 4353-ATC2525CT-2000JN-94TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-2000JN-94TRDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | ATC2525CT-2000JN-94TR |
Description | DC-2GHZ 15W AL2O3 CHIP ATTENUATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 19dB ~ 21dB 0 Hz ~ 2 GHz 15W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-2000JN-94TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 19dB ~ 21dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 15W | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.53000 | $38.53 |
10 | $29.11700 | $291.17 |
25 | $26.96800 | $674.20 |
50 | $25.72660 | $1,286.33 |
100 | $24.93800 | $2,493.80 |