


ACASA2001E2001P1AT | |
|---|---|
DigiKey Part Number | ACASA-2.0K/2.0K-EATTR-ND - Tape & Reel (TR) ACASA-2.0K/2.0K-EATCT-ND - Cut Tape (CT) ACASA-2.0K/2.0K-EATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA2001E2001P1AT |
Description | RES ARRAY 4 RES 2K OHM 1206 |
Customer Reference | |
Detailed Description | 2k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA2001E2001P1AT Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Not For New Designs | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 2k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.25% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±7.5ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $23.73500 | $237.35 |
| 25 | $20.64240 | $516.06 |
| 50 | $18.70400 | $935.20 |
| 100 | $17.05710 | $1,705.71 |
| 250 | $15.25252 | $3,813.13 |
| 500 | $14.12388 | $7,061.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.16517 | $13,165.17 |
| 2,000 | $12.35100 | $24,702.00 |
| 3,000 | $11.93282 | $35,798.46 |
| 5,000 | $11.45993 | $57,299.65 |
| 7,000 | $11.30456 | $79,131.92 |

